Delta ElectronicsPMT-48V150W1AAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 3.3A 150W 8-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.3 | |
| 150 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1 | |
| 89(Typ) | |
| No | |
| Yes | |
| No | |
| -10 | |
| 70 | |
| Carton | |
| 480 | |
| Mounting | Panel |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 178 mm |
| PCB changed | 8 |
| 8 |
Ensure your electronic devices operate by using this PMT-48V150W1AA AC to DC power supply from Delta Electronics. It has a voltage of Green V and maximum output power of Colorless Non Diffused W. This part's 500 to 600 outputs can handle a current up to 574 A. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.