| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quint Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 2.2 | |
| -55 to 150 | |
| 12 | |
| 100 | |
| 1 | |
| 8.6@10V | |
| 13@10V | |
| 13 | |
| 914@15V | |
| 3800 | |
| 3 | |
| 2 | |
| 13 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-M EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

