50-75% 할인
BournsPM3316-6R8M-RCInductor Surface Mount
Inductor Power Wirewound 6.8uH 20% 1KHz 50Q-Factor Ferrite 3.4A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1K | |
| 3.4 | |
| 4.5(Typ) | |
| 0.03 | |
| 50 | |
| 3M | |
| 31M | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM3316-6R8M-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 31M Hz. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 30m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 6.8u H. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

