10-25% 할인
VishayPLZ20B-G3/HZener
Diode Zener Single 20V 3% 960mW 2-Pin SOD-323F Box
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 3% | |
| 0.9 | |
| 960 | |
| 10 | |
| 0.2 | |
| 28 | |
| 960 | |
| -55 | |
| 150 | |
| Industrial | |
| Box | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.3 mm |
| Package Length | 1.9 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
This PLZ20B-G3/H zener diode from Vishay is perfect for blocking a voltage. Its test current is 10 mA. Its maximum leakage current is 0.2 μA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 19.11 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

