PanduitPLT4S-MCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 102mm 222N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 368 | |
| 8.6 | |
| 5.6 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLT4S-M cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 368 mm long, 5.6 mm tall and 8.6 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

