NichiconPLF1D220MCL2Capacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.7A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 22uF | |
| 20% | |
| 20VDC | |
| 0.05 | |
| Ultra Low | |
| 1.7 | |
| 88@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.45 | |
| 6.3 | |
| 6 |
If you need a device that can support a change in the load of a circuit, the PLF1D220MCL2 conductive polymer aluminum solid capacitor from Nichicon is the component you need. Users like its long lead wire form. It can withstand a voltage of 20 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. The PLF1D220MCL2 conductive polymer aluminum solid capacitor has a radial termination style. This product is 6 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product's terminal pitch is 2.5 mm. Its leakage current is 88@2Min μA.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

