NexperiaPIMZ2-QXGP BJT
Trans GP BJT NPN/PNP 50V 0.15A 300mW 6-Pin TSOP Automotive AEC-Q101
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60 | |
| 50 | |
| 7 | |
| 150 | |
| 0.25@5mA@50mA@NPN|0.5@5mA@50mA@PNP | |
| 0.15 | |
| 120@1mA@6V | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

