Microchip TechnologyPIC16LF628A-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube

With the PIC16LF628A-I/SO microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 3.5KB.

총 재고 수량 : 421 부품

Regional Inventory: 253

    Total$122.35Price for 42

    253 재고 있음: 2 일 이내 배송

    • (42)

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2524+
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      태국
      • In Stock: 253 부품
      • Price: $2.913
    • (42)

      3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2439+
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      태국
      • In Stock: 168 부품
      • Price: $2.589

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.