Microchip TechnologyPIC16F690DM-PCTLHSSensor Development Boards and Kits
MCP6291/PIC16F690 Temperature and Humidity Sensor Demonstration Board Win OS Automotive
| Compliant | |
| 3E991 | |
| Active | |
| PIC16F690DM-PCTLHS | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MCP6291/PIC16F690 | |
| Temperature and Humidity | |
| Analog | |
| Win | |
| MPLAB | |
| 5(Typ) |
Dev Kit Description
This board supports the capacitive humidity sensor application note AN1016. It measures the capacitance of a relative humidity sensor plugged into the board. The on-board microcontroller sends the measured and calculated relative humidity (RH) to a PC for display.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

