KEMET CorporationPHE450KK3330JR05Capacitor Film
Cap Film 330pF 400V PP 5%( 10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 330pF | |
| 5% | |
| 400VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 8 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 4 | |
| 8 | |
| 0.5 | |
| 0.6 | |
| 5 | |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

