Bulgin LimitedPF0011/20/63Power Entry Modules

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port

This unfiltered PF0011/20/63 plug connector from Bulgin Components is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 31 mm long, 34.1 mm tall and 32.6 mm deep. It uses the solder lug termination method. This part has an operating temperature of -40 to 70 °C.

200 부품 : 3 일 이내 배송

    Total$59.87Price for 12

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      튀니지
      • In Stock: 200 부품
      • Price: $4.989

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.