| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | Current Sense Transformer |
| Turns Ratio | 100:1 |
| Primary Side Current (mA) | 20000 |
| Secondary Side Inductance (uH) | 2000(Min) |
| Maximum DCR Primary Side (Ohm) | 100 |
| Maximum DCR Secondary Side (Ohm) | 1.4 |
| High Potential | 3000Vrms |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 17.78 |
| Product Height (mm) | 17.78 |