Pulse ElectronicsPE-51516NLInductor Leaded
Inductor High Current Toroid 188uH/98uH 20% 6A 0.048Ohm DCR Pin
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 188u(OCL)/98u | |
| 20% | |
| 6 | |
| 0.048 | |
| Through Hole | |
| Pin | |
| 3 | |
| 130 | |
| 40.64 | |
| 20.32 | |
| 43.68 |
Your electrical design will benefit from this high current PE-51516NL leaded inductor from Pulse. This leaded inductor has a maximum operating temperature of 130 °C. This device is made with toroid technology. It has a tolerance of 20%. This product is 40.64 mm long, 43.68 mm tall and 20.32 mm deep. It has an inductance of 188u/98u(Rated) H. This leaded inductor has a maximum DC current of 6 A with a maximum resistance of 48m Ohm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

