Pulse ElectronicsPE-0805CD271KTTInductor Surface Mount
Inductor RF Chip Wirewound 0.269uH 10% 100MHz 45Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.269u | |
| 10% | |
| 100M | |
| 0.35 | |
| 1 | |
| 45 | |
| 250M | |
| 650M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
This rf chip PE-0805CD271KTT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. It has an inductance of 269n H. This device is made with wirewound technology. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 650M Hz.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

