Pulse ElectronicsPE-0603CD121GTTInductor Surface Mount
Inductor RF Chip Wirewound 0.122uH 2% 150MHz 33Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.122u | |
| 2% | |
| 150M | |
| 0.3 | |
| 0.65 | |
| 33 | |
| 150M | |
| 1300M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip PE-0603CD121GTT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.3G Hz. It has a tolerance of 2%. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 650m Ohm. It has an inductance of 122n H. This device is made with wirewound technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

