NexperiaPDTB143XQAZDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.5A 940mW 3-Pin DFN-D EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Single | |
| 50 | |
| 0.5 | |
| 70@50mA@5V | |
| 150 | |
| 4.7 | |
| 0.213 | |
| 0.1@2.5mA@50mA | |
| 940 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) |
| Package Width | 1 |
| Package Length | 1.1 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D EP |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

