NichiconPCX1C470MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 16VDC 20%( 6.3 X 6mm) SMD 0.055 Ohm 1A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.055 | |
| Low | |
| 1 | |
| 150@2Min | |
| 1500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 6 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCX1C470MCL1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 6 mm tall with a diameter of 6.3 mm. Its leakage current is 150@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C."
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.