NichiconPCS1C121MCL1GSCapacitor Aluminum Polymer

Cap Aluminum Polymer 120uF 16VDC 20%( 8 X 7mm) SMD 0.028 Ohm 2.8A 5000h 105°C T/R Automotive AEC-Q200

The PCS1C121MCL1GS polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 384@2Min μA. This product is 7(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    19 주
    • Price: $0.5423
    1. 1+$0.5423
    2. 4000+$0.5344

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.