| Compliant | |
| EAR99 | |
| Active | |
| PCM1771PW | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 48ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| Bipolar | |
| 1.6 | |
| Single | |
| 12 | |
| ยฑ8%FSR | |
| 98dB(Typ) | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest PCM1771PW DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a voltage output. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire). This DAC has a resolution of 24bit. This DAC has a temperature range of 0 ยฐC to 70 ยฐC. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

