| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8536.49.00.80 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 75 |
| Coil Resistance (Ohm) | 160 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum AC Switching Voltage (V) | 277 |
| Maximum DC Switching Voltage (V) | 24 |
| Maximum Switching Current (A) | 25 |
| Operate Time (ms) | 20 |
| Release Time (ms) | 10 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 28 |
| Product Length (mm) | 30.4 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 26.5 |
| Bounce Time (ms) | 3 |