| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Non-Time Delay |
| Application | DC Supplementary Over Current Protection |
| Fuse Size (mm) | 8.89 X 4.67 X 8.76 |
| Current Rating (A) | 0.5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 450 |
| Typical Cold Resistance (Ohm) | 1.4 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10.16 |
| Number of Terminals | 2 |
| Seated Plane Height (mm) | 8.76 |
| Product Depth (mm) | 4.67 |
| Product Length (mm) | 8.89 |
| Product Height (mm) | 8.76 |
| Fuse Material | Plastic |
| Mounting | Through Hole |