| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 7 | |
| 0.9@10mA@1A|1.1@300mA@6A | |
| 0.04@50mA@0.5A|0.08@50mA@1A|0.13@10mA@1A|0.21@20mA@2A|0.325@30mA@3A|0.23@400mA@4A|0.35@300mA@6A | |
| 6 | |
| 100 | |
| 230@0.5A@2V|220@1A@2V|190@2A@2V|110@6A@2V | |
| 2100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

