NexperiaPBSS305ND,115GP BJT
Trans GP BJT NPN 100V 3A 2500mW 6-Pin TSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Single Quad Collector | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 0.87@50mA@0.5A|0.89@50mA@1A|0.92@100mA@1A|0.99@150mA@3A|1.02@300mA@3A | |
| 0.06@50mA@0.5A|0.12@50mA@1A|0.19@200mA@2A|0.31@150mA@3A|0.28@300mA@3A|0.36@400mA@4A | |
| 3 | |
| 100 | |
| 25@4A@2V|170@0.5A@2V|125@1A@2V|70@2A@2V|40@3A@2V | |
| 2500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.