| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single Dual Collector | |
| 1 | |
| 200 | |
| 150 | |
| 6 | |
| 150 | |
| 1.15@400mA@2A | |
| 0.05@20mA@100mA|0.19@200mA@1A|0.27@300mA@1.5A|0.35@400mA@2A | |
| 2 | |
| 100 | |
| 100@100mA@10V|80@1A@10V|70@1.5A@10V|60@2A@10V | |
| 1450 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SC-73 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

