Pulse ElectronicsPA4344.104NLTInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 100uH 20% 100KHz 5.3A 0.118Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 100u | |
| 20% | |
| 100K | |
| 5.3 | |
| 6.5 | |
| 0.118 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.7 | |
| Surface Mount | |
| 17.2 | |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

