Pulse ElectronicsPA4332.102NLTInductor Surface Mount
Inductor Power Shielded Drum Core 1uH 20% 1MHz Iron 5.8A 0.026Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Iron | |
| 1u | |
| 20% | |
| 1M | |
| 5.8 | |
| 8.5 | |
| 0.026 | |
| 37M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

