Pulse ElectronicsPA3342NLSwitching Transformers
Switching Transformer 8:2:1:2.5 0.3Ohm/0.12Ohm Prim. DCR 0.04Ohm/0.027Ohm Sec. DCR 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Frequency Wire Wound Transformer | |
| 8:2:1:2.5 | |
| 57V | |
| 5V/12V | |
| 0.3/0.12 | |
| 0.04/0.027 | |
| 400 | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 130 | |
| DIP | |
| 14 | |
| 17.65 | |
| 12.32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

