Pulse ElectronicsPA0368.100NLTCurrent Transformers
Current Transformer 1:100 500Vrms 0.004Ohm Prim. DCR 1.6Ohm Sec. DCR 4000mA Prim. 4 Terminal SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Transformer | |
| 1:100 | |
| 4000 | |
| 6700 | |
| 0.004 | |
| 1.6 | |
| 500Vrms | |
| Surface Mount | |
| 4 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 0.3 | |
| 8.25 | |
| 8.25 | |
| 3.15 |
Look no further, use this PA0368.100NLT current transformer by Pulse to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 50K to 1000K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 4 terminals. It has a turn ratio of 1:100. It also has a current sense transformer. This product is 8.25 mm long, 3.15 mm tall and 8.25 mm deep. The maximum DCR on the primary side is 0.004 Ohm, while its 1.6 Ohm on the secondary side.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.