VishayP6SMB27A-E3/52과도 전압 소거기(TVS)

Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this P6SMB27A-E3/52 TVS diode from Vishay. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 37.5 V and minimum breakdown voltage is 25.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

10,505 부품 : 내일 배송

    Total$0.04Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2313+
      Manufacturer Lead Time:
      9 주
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      대만
         
      • Price: $0.0389
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2313+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      대만
      • In Stock: 5 부품
      • Price: $0.0389
    • (3000)

      내일 배송

      Increment:
      3000
      Ships from:
      미국
      Date Code:
      2343+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      대만
      • In Stock: 10,500 부품
      • Price: $0.0275

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.