Comchip TechnologyP6KE380CA-G과도 전압 소거기(TVS)
TVS Diode Single Bi-Dir 324.9V 600W 2-Pin DO-15 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 361 | |
| 524.4 | |
| 324.9 | |
| 1.14 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Ammo | |
| Diameter | 3.61(Max) |
| Mounting | Through Hole |
| Package Length | 7.63(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

