| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | P405CE474M125AH101 |
| Automotive | No |
| PPAP | No |
| Capacitance Value | 0.47uF |
| Capacitance Tolerance | 20% |
| Voltage | 250VDC|125VAC |
| Resistance Value (Ohm) | 100 |
| Resistance Tolerance | 30% |
| Dielectric | Paper |
| Number of Elements | 1R/1C |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 20.3 |
| Size (mm) | 24 X 7.6 X 14 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Bag |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 24(Max) |
| Product Depth (mm) | 7.6(Max) |
| Product Height (mm) | 14(Max) |
| Mounting | Through Hole |