TT Electronics / BI TechnologiesP091S-FC20BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (33.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 50 | |
| 0.05 (1/20) | |
| Conductive Plastic | |
| -10 | |
| 70 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| Box|Tray | |
| 33.3 | |
| 9.5 | |
| 11.35 | |
| Panel Mount/Through Hole |
Place this P091S-FC20BR10K potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.05 (1/20) W. It has a tolerance of 20%. This device is made with conductive plastic technology. This part has an operating temperature of -10 to 70 °C. This product is 33.3 mm long, 11.35 mm tall and 9.5 mm deep. The P091S-FC20BR10K part has a pin termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.