| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.95.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Color Sensing | B/W |
| Pixel Size (um) | 3x3 |
| Image Size (Pixels) | 1248x1248 |
| Image Size Range (Pixels) | >= 480,000 |
| Maximum Clock Frequency (MHz) | 27 |
| Minimum Operating Supply Voltage (V) | 2.6 |
| Typical Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 3 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Surface Mount |
| Package Width | 3.18 mm |
| Package Length | 3.18 mm |
| PCB changed | 29 |
| Standard Package Name | CSP |
| Supplier Package | CSP-3 |
| Pin Count | 29 |
| Lead Shape | Ball |