| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | OPL801 |
| Automotive | No |
| PPAP | No |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 110 |
| Maximum Supply Current (mA) | 15 |
| Rise Time (ns) | 70 |
| Fall Time (ns) | 70 |
| Maximum Propagation Delay Time (ns) | 5000(Typ) |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Power Dissipation (mW) | 120 |
| Typical Operating Supply Voltage (V) | 5 |
| Packaging | Bag |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 6.86(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| Pin Count | 3 |
| Lead Shape | Through Hole |