| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Operating Supply Voltage (V) | 16 |
| Type | Optoschmitt |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Supply Current (mA) | 5 |
| Rise Time (ns) | 50 |
| Fall Time (ns) | 20 |
| Maximum Output Voltage (V) | 35 |
| Maximum Propagation Delay Time (ns) | 5000(Typ) |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Power Dissipation (mW) | 90 |
| Typical Operating Supply Voltage (V) | 5|9|12|15 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 5.72 |
| Package Width | 2.34 |
| Package Length | 4.45 |
| PCB changed | 3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |