| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | COMPONENTS |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Wideband Amplifier |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 7@5V |
| Maximum Single Supply Voltage (V) | 12 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Offset Current (uA) | 2@5V |
| Maximum Input Bias Current (uA) | 12@5V |
| Typical Output Current (mA) | 105@±5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 270 |
| Typical Slew Rate (V/us) | 1050@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 4.6@5V |
| Typical Voltage Gain (dB) | 56 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2@5V |
| Minimum PSRR (dB) | 55 |
| Minimum CMRR (dB) | 51 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 440 |
| Typical Settling Time (ns) | 7 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.05(Min) |
| Package Width | 7.37 |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |