| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 2.3@32V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 32 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Typical Input Bias Current (uA) | 0.4@32V |
| Maximum Input Bias Current (uA) | 1.5@32V |
| Maximum Quiescent Current (mA) | 3.86@32V |
| Typical Output Current (mA) | 125 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 35@32V |
| Typical Input Noise Voltage Density (nV/rtHz) | 12@32V |
| Input Offset Voltage Drift (uV/°C) | ±2.5(Typ) |
| Typical Voltage Gain (dB) | 87 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@32V |
| Minimum PSRR (dB) | 109.12(Typ) |
| Minimum CMRR (dB) | 93 |
| Minimum CMRR Range (dB) | 90 to 95 |
| Typical Gain Bandwidth Product (MHz) | 24 |
| Typical Settling Time (ns) | 850 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |