| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 6@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 11 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±5|±3 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Maximum Input Offset Current (uA) | 1.5@5V |
| Maximum Input Bias Current (uA) | 10@5V |
| Maximum Quiescent Current (mA) | 9.5@±5V |
| Typical Output Current (mA) | 75@5V |
| Power Supply Type | Dual|Single |
| Typical Slew Rate (V/us) | 320@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 9.3@5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.3@5V |
| Minimum PSRR (dB) | 61 |
| Typical Settling Time (ns) | 46 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |