Texas InstrumentsOPA2356AIDG4연산 증폭기(Op Amps)

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube

The infinite open-loop gain, high input impedance and low output impedance of this voltage feedback amplifier OPA2356AIDG4 OP amp from Texas Instruments produces a large amount of gain. It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.