| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.075@±15V | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.01@±15V | |
| 0.01@±15V | |
| 45 | |
| Dual | |
| 2.3@±15V | |
| 3.5@±15V | |
| 160 | |
| 0.4@±15V | |
| 126.02(Typ) | |
| 120 | |
| >=115 | |
| 8 | |
| 5600 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OPA227UE4 OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

