| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.002@±15V |
| Typical Input Bias Current (uA) | 0.004@5V |
| Maximum Input Bias Current (uA) | 0.02@±15V |
| Maximum Quiescent Current (mA) | 0.03@5V |
| Typical Output Current (mA) | 27 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 0.01@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 65@5V |
| Input Offset Voltage Drift (uV/°C) | ±0.6@2.7V to 5V |
| Typical Voltage Gain (dB) | 120 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.04@5V |
| Minimum PSRR (dB) | 110.46(Typ) |
| Minimum CMRR (dB) | 106(Typ) |
| Minimum CMRR Range (dB) | 105 to 115 |
| Typical Gain Bandwidth Product (MHz) | 0.035 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |