Texas InstrumentsOPA2227UE4연산 증폭기(Op Amps)

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC Tube

To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA2227UE4 OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bipolar technology.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.