| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.49.70.80 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Phototransistor Type | Phototransistor |
| Lens Shape Type | Circular |
| Material | Silicon |
| Number of Channels per Chip | 1 |
| Polarity | NPN |
| Viewing Orientation | Top View |
| Peak Wavelength (nm) | 935 |
| Maximum Collector Current (mA) | 50 |
| Maximum Dark Current (nA) | 100 |
| Maximum Emitter-Collector Voltage (V) | 5 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
| Maximum Power Dissipation (mW) | 100 |
| Fabrication Technology | NPN Transistor |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Diameter | 2.41 |
| Mounting | Through Hole |
| Package Height | 2.79 |
| PCB changed | 2 |
| Pin Count | 2 |