Analog DevicesOP482GPZ연산 증폭기(Op Amps)
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| 4@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| -13.9 | |
| 13.9 | |
| 0.00005@±15V | |
| 0.000003@±15V | |
| 0.0001@±15V | |
| 1@±15V | |
| 200 | |
| Dual | |
| 9@±15V | |
| 36@±15V | |
| 10(Typ) | |
| 86.02(Min) | |
| 0.01@±15V | |
| 92.04(Typ) | |
| 70 | |
| 70 to 71 | |
| 4 | |
| 1600 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.05 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OP482GPZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes jfet technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

