Analog DevicesOP270EZ연산 증폭기(Op Amps)
Op Amp Dual Low Noise Amplifier ±18V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 0.075@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.01@±15V | |
| 0.02@±15V | |
| 6.5@±15V | |
| Dual | |
| 2.4@±15V | |
| 3.6@±15V | |
| 127.23 | |
| 1.1@±15V | |
| 125.04(Typ) | |
| 106 | |
| 105 to 115 | |
| 5 | |
| 5000 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OP270EZ OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device is made with bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

