Analog DevicesOP200EZ연산 증폭기(Op Amps)
Op Amp Dual Low Power Amplifier ±20V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Push-Pull | |
| 0.075@±15V | |
| ±3 | |
| ±12|±15|±18|±5|±9 | |
| ±20 | |
| 0.001@±15V | |
| 0.002@±15V | |
| 1.45@±15V | |
| Dual | |
| 0.15@±15V | |
| 22@±15V | |
| 140 | |
| 0.4@±15V | |
| 127.95(Typ) | |
| 120 | |
| >=115 | |
| 0.5 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier OP200EZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.