| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A002.a.1 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Processing Unit Type | Microcontroller |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2485 |
| Typical Sensitivity (dBm) | -97 |
| Interface Type | I2C/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.9 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (A) | 0.0203(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |