| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Fan |
| Maximum Voltage Rating (V) | 48 |
| Input Voltage Range (V) | 28 to 52 |
| Line Current (A) | 0.3 |
| Power Rating (W) | 15.4 |
| Typical Speed (r/min) | 2150 |
| Maximum Airflow (CFM) | 300 |
| Maximum Pressure | 0.58inH2O |
| Noise Level (dB) | 46.1 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 180 X 180 X 65 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Locking|Polarity |
| Minimum Operating Temperature (ยฐC) | -20 |
| Maximum Operating Temperature (ยฐC) | 65 |
| Product Weight (g) | 1451.49 |
| Product Length (Metric) (mm) | 180 |
| Product Depth (Metric) (mm) | 180 |
| Product Height (Metric) (mm) | 65 |
| Special Features | Low Speed |