| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 16 to 26 |
| Line Current (A) | 0.23 |
| Power Rating (W) | 5.5 |
| Typical Speed (r/min) | 2540 |
| Maximum Airflow (CFM) | 96 |
| Maximum Pressure | 0.23inH2O |
| Noise Level (dB) | 47 |
| Bearings | Sealed Sleeve |
| Shape | Square |
| Size (Metric) (mm) | 120 X 120 X 38.5 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Polarity |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Product Length (Metric) (mm) | 120 |
| Product Depth (Metric) (mm) | 120 |
| Product Height (Metric) (mm) | 38.5 |
| Special Features | Middle Speed |