| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 40m |
| Tolerance | 1% |
| Power Rating (W) | 3 |
| Technology | Metal Film |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±30 |
| Temperature Range @ Derated Power (°C) | 85 to 125 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Bare Metal |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 15.24 |
| Termination Forming | Not Formed |
| Packaging | Bulk |
| Package Shape | Rectangular |
| Product Depth (mm) | 1.65 |
| Product Height (mm) | 23.4 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 3.18 |
| Mounting | Through Hole |